Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRJE477K006RRJ Surface Mount Tantalum Capacitor, TRJ Series, 470 F, 10%, 6.3 V, 2917 [7343 Metric], E RoHS Compliant: Yes](https://mexico.newark.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJE477K006RRJCopy
Newark Part No.33P8615
Product RangeTRJ Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJE477K006RRJCopy
Newark Part No.33P8615
Product RangeTRJ Series
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.25ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current812mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTRJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
812mA
Product Width
4.3mm
Product Range
TRJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
