Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $531.200 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$531.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No6100FE 877500Copy
Newark Part No.19C4233
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorNatural
No. of Max Strands x Strand Size19 x 27AWG
Conductor MaterialCopper
Jacket MaterialLSPVC
External Diameter5.588mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 6100FE 877500 is a 152m 2-core natural Shielded Cable for use with the security and commercial audio cables. It has stranded bare copper conductors with Flamarrest® insulation, Beldfoil® shield and Flamarrest® jacket with ripcord.
- 0.475745µH/m Nominal inductance
- 75°C Temperature rating
- 557.804N Maximum recommended pulling tension
Applications
Industrial, Commercial, Audio, Security
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
14AWG
Reel Length (Imperial)
500ft
Jacket Color
Natural
Conductor Material
Copper
External Diameter
5.588mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
19 x 27AWG
Jacket Material
LSPVC
Voltage Rating
150V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
