Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $152.960 |
| 5+ | $147.040 |
| 10+ | $141.960 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$152.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8529 010100Copy
Newark Part No.02F5089
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge20AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.676mm
Approval SpecificationMIL-W-76C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
1.676mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-76C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
