Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,623.030 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$3,623.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8787 060U500Copy
Newark Part No.03F1721
Technical Datasheet
Cable ShieldingShielded
No. of Conductors10Conductor
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 32AWG, 7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.366mm
Voltage Rating350V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
-
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
7.366mm
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 32AWG, 7 x 30AWG
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
