Print Page
Image is for illustrative purposes only. Please refer to product description.

201 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $361.940 |
| 5+ | $347.940 |
| 10+ | $335.940 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$361.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8899 002100Copy
Newark Part No.02F3961
Technical Datasheet
Jacket MaterialRubber
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.658mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8899 002100 is a 100ft 1-pair Hook-up/Lead Test Prod Wire with 18AWG tinned copper conductor and rubber insulation. Uses uni-strand tinned copper conductors, in this type of construction, the bare copper wires are stranded, then tinned to coat the strands and also to fill in the interstices between the strands. This allows for easier wire stripping with no re-twisting operation.
- 6.500Ω/1000ft at 20°C Maximum conductor DC resistance
- -40 to +90°C Operating temperature range
Applications
Industrial
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.658mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
