Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8916 010100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AH8932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.450 |
| 25+ | $88.380 |
| 50+ | $82.100 |
| 100+ | $79.400 |
| 250+ | $76.720 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$96.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8916 010100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AH8932
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 0.255mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.505mm
Approval SpecificationCSA AWM I A/B, CSA TEW, UL 1015
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.505mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
41 x 0.255mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B, CSA TEW, UL 1015
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
