Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,218.890 |
| 5+ | $4,055.730 |
| 10+ | $3,915.870 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$4,218.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9807 060500Copy
Newark Part No.04F3236
Technical Datasheet
Cable ShieldingShielded
No. of Conductors10Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 36AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.096mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9807 060500 is a 152.4m 10-core chrome Shielded Computer Cable with low capacitance for use with the EIA RS-232/422. It has stranded tinned copper conductors, polypropylene insulation, overall Beldfoil® (100% coverage) plus tinned copper braid shield (90% coverage), 28AWG stranded tinned copper drain wire and a PVC jacket.
- 0.62339µH/m Nominal inductance
- 257.996N Maximum recommended pulling tension
- -20 to 60°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
6.096mm
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
