Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,819.440 |
| 5+ | $4,633.060 |
| 10+ | $4,473.300 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$4,819.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9890 010500Copy
Newark Part No.02F5078
Technical Datasheet
Cable ShieldingShielded
No. of Conductors10Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Conductor MaterialTinned Copper
Jacket MaterialPE
External Diameter7.874mm
Voltage Rating350V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
7.874mm
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
Solid
Jacket Material
PE
Voltage Rating
350V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
