Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoRVUCOEW-B50
Newark Part No.03AC7444
Product RangeREVConnect Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.660 |
| 5+ | $46.780 |
| 10+ | $45.180 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$48.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoRVUCOEW-B50
Newark Part No.03AC7444
Product RangeREVConnect Series
Technical Datasheet
Accessory TypeREVConnect Connectors, 24-23AWG
For Use WithRVUTT01 Universal Termination Tool
Product RangeREVConnect Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RVUCOEW-B50 from Belden is a REVConnect cores 50 pack. Suitable for terminate REVConnect jacks and plugs.
- 23AWG to 24AWG, solid and stranded conductors, UTP and screened cables
- Gold over nickel contact plating
- Compatible with RVUTT01 REVConnect termination tool
- RevConnect UTP and Shielded, CAT5E, CAT6+, 10GX connector interface
- PBT UL94V-0 connector material
- Operating temperature range from -10°C to +60°C
- Current rating is 1.5Amps per conductor at 25°C
Applications
Communications & Networking, Industrial
Technical Specifications
Accessory Type
REVConnect Connectors, 24-23AWG
Product Range
REVConnect Series
For Use With
RVUTT01 Universal Termination Tool
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability