Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoRVUCOEW-B50Copy
Newark Part No.03AC7444
Product RangeREVConnect Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.610 |
| 5+ | $48.650 |
| 10+ | $46.980 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$50.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoRVUCOEW-B50Copy
Newark Part No.03AC7444
Product RangeREVConnect Series
Technical Datasheet
Accessory TypeREVConnect Connectors, 24-23AWG
For Use WithRVUTT01 Universal Termination Tool
Product RangeREVConnect Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RVUCOEW-B50 from Belden is a REVConnect cores 50 pack. Suitable for terminate REVConnect jacks and plugs.
- 23AWG to 24AWG, solid and stranded conductors, UTP and screened cables
- Gold over nickel contact plating
- Compatible with RVUTT01 REVConnect termination tool
- RevConnect UTP and Shielded, CAT5E, CAT6+, 10GX connector interface
- PBT UL94V-0 connector material
- Operating temperature range from -10°C to +60°C
- Current rating is 1.5Amps per conductor at 25°C
Applications
Communications & Networking, Industrial
Technical Specifications
Accessory Type
REVConnect Connectors, 24-23AWG
Product Range
REVConnect Series
For Use With
RVUTT01 Universal Termination Tool
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability