Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No02253000Copy
Newark Part No.03AH6714
Product RangeEuromas Series
Also Known AsM 253
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.910 |
Price for:Each
Minimum: 1
Multiple: 1
$116.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No02253000Copy
Newark Part No.03AH6714
Product RangeEuromas Series
Also Known AsM 253
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric85.1mm
External Width - Metric230mm
External Depth - Metric300mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.35"
External Width - Imperial9.1"
External Depth - Imperial11.81"
Product RangeEuromas Series
SVHCLead
Product Overview
02253000 is an Euromas classic industrial enclosure made of polycarbonate material. This PC enclosure (also in UL 94 V0) is suitable for outdoor use (F1 listing to UL 746C).
- Factory fitted round cord seal material neoprene CR
- Circuit boards can be securely fastened via screw domes in the bottom part
- The cover screws are secured against falling out, are screwed into high-quality threaded bushes
- The enclosure can be mounted on the wall using the screw channels in the lower part
- Impact resistance IK 07 according to IEC 62262
- Temperature resistance: -30°C to 110°C
- Material: polycarbonate enclosure, CR gasket
- Protection class IP66, NEMA 3 rating
- Color light grey similar to RAL7035
- 85mm x 230mm x 300mm / 3.35inch x 9.06inch x 11.81inch (height x width x depth) enclosure size
Contents
Lid and base, Lid screws made of V2A, Self-tapping screws for mounting bosses.
Technical Specifications
Enclosure Type
Small
External Height - Metric
85.1mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
3.35"
External Depth - Imperial
11.81"
SVHC
Lead
Enclosure Material
Polycarbonate
External Width - Metric
230mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
9.1"
Product Range
Euromas Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
