Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No12002400Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6779
Product RangeMBF Series
Also Known AsMBF 25
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No12002400Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6779
Product RangeMBF Series
Also Known AsMBF 25
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min11mm
Cable Diameter Max17mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeMBF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
12002400 is a MBF 25-7035 metric cable gland made of polyamide.
- Cable diameter range from 11-17mm
- Easy to assemble, integrated strain relief
- VDE certificate no.40047604
- Protection class IP 68 (5 bar, 30min )
- Light grey similar to RAL 7035
- Temperature range from -20°C to 100° C
- Wrench width is 29mm
- Outer diameter is M25x1.5
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
17mm
Gland Colour
Grey
Product Range
MBF Series
Cable Diameter Min
11mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
