Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No12002500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6781
Product RangeMBF Series
Also Known AsMBF 32
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No12002500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6781
Product RangeMBF Series
Also Known AsMBF 32
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min15mm
Cable Diameter Max21mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeMBF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
12002500 is a MBF 32-7035 metric cable gland made of polyamide.
- Cable diameter range from 15-21mm
- Easy to assemble, integrated strain relief
- VDE certificate no.40047604
- Protection class IP 68 (5 bar, 30min )
- Light grey similar to RAL 7035
- Temperature range from -20°C to 100° C
- Wrench width is 36mm
- Outer diameter is M32x1.5
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Grey
Product Range
MBF Series
Cable Diameter Min
15mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
