
Need more?
| Quantity | Price |
|---|---|
| 1+ | $56.230 |
| 5+ | $55.270 |
| 10+ | $54.310 |
| 20+ | $53.350 |
Product Information
Product Overview
52041000 is a DAE M12 pressure compensation element. The pressure compensation element increases the reliability and extends the service life of devices because it prevents harmful particles and liquids from entering the device. It enables constant pressure compensation in the event of altitude and temperature fluctuations. The pressure equalization element is used to equalize pressure in micro-environments and provide protection against particles, water, oils and other liquids. This is durable, threaded and easy to fit into existing equipment. It is suitable for a variety of applications such as protective enclosures, lighting enclosures and other equipment and enclosures that need to be protected with pressure compensators. Typical applications include sensors, protective cases, lighting enclosures, general enclosures, appliances, arena and events lighting, industrial lighting, electrical and communication junction boxes/outdoor enclosures.
- Prevent the passage of harmful particles and liquids into the device
- Allow for constant pressure equalization during altitude and temperature fluctuations
- RAL7035 light grey color
- IP69 rated
- Nylon material
Notes
It is not designed for the manufacture, processing or packing of foodstuffs, medicines or cosmetic and medical products.
Technical Specifications
Pressure Compensation Element
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
