Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.950 |
| 5+ | $42.840 |
| 10+ | $36.710 |
| 20+ | $33.650 |
Price for:Each
Minimum: 1
Multiple: 1
$47.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84060100.MT7Copy
Newark Part No.23M9461
Product RangeAlubos
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric32mm
External Width - Metric57mm
External Depth - Metric100mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial2.24"
External Depth - Imperial3.94"
Product RangeAlubos
SVHCLead (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
32mm
External Depth - Metric
100mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
Alubos
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
57mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
1.26"
External Depth - Imperial
3.94"
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

