Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM0805-2N2M-RC Wirewound Inductor, 2.2 nH, 80 mohm, 6 GHz, 600 mA, 0805 [2012 Metric], PM0805 Series](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-2N2M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3017
Product RangePM0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.141 |
| 4000+ | $0.137 |
| 6000+ | $0.134 |
| 10000+ | $0.132 |
| 20000+ | $0.129 |
| 50000+ | $0.127 |
| 100000+ | $0.124 |
| 200000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-2N2M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3017
Product RangePM0805 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max80mohm
Self Resonant Frequency6GHz
DC Current Rating600mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangePM0805 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
6GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
PM0805 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
80mohm
DC Current Rating
600mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
