Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-331M-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47Y7185RL
Cut Tape47Y7185
Product RangePM5022 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.979 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.979 |
| 25+ | $0.834 |
| 100+ | $0.711 |
| 250+ | $0.638 |
| 500+ | $0.617 |
| 1000+ | $0.587 |
| 5000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-331M-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47Y7185RL
Cut Tape47Y7185
Product RangePM5022 Series
Inductance330µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangePM5022 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PM5022 series SMD Power Inductor with ferrite DR core and copper/nickel/tin termination. It has liquid-crystal polymer E4008 base and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Formerly JW Miller® model
- Low profile
- Available in E6 series
- 0.1V Test voltage
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
PM5022 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.8A
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.58ohm
Product Length
18.3mm
Product Height
6.6mm
Alternatives for PM5022-331M-RC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
