Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM322522-220KL Power Inductor (SMD), 22 µH, Unshielded, CM322522 Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/62K3088-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM322522-220KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC0787
Cut Tape62K3088
Product RangeCM322522 Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.175 | $350.00 |
| Total Price | $350.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.173 |
| 6000+ | $0.161 |
| 10000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-220KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC0787
Cut Tape62K3088
Product RangeCM322522 Series
Inductance22µH
Inductor ConstructionUnshielded
Product RangeCM322522 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
DC Resistance Max3.7ohm
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
22µH
Product Range
CM322522 Series
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
3.7ohm
Product Width
2.5mm
SVHC
No SVHC (19-Jan-2021)
Inductor Construction
Unshielded
Power Inductor Case
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Length
2.9mm
Product Height
2.2mm
Alternatives for CM322522-220KL
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
