Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCM322522-6R8KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC0790
Re-Reel38K0520RL
Cut Tape38K0520
Product RangeCM322522 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.146 | $0.00 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.261 |
| 25+ | $0.207 |
| 100+ | $0.187 |
| 250+ | $0.186 |
| 500+ | $0.184 |
| 1000+ | $0.139 |
| 2500+ | $0.136 |
| 5000+ | $0.133 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.146 |
| 6000+ | $0.143 |
| 10000+ | $0.140 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-6R8KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC0790
Re-Reel38K0520RL
Cut Tape38K0520
Product RangeCM322522 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeCM322522 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
CM322522 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
1.8ohm
Product Length
2.9mm
Product Height
2.2mm
Alternatives for CM322522-6R8KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
