Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-100KL Wirewound Inductor, 10 µH, 1.6 ohm, 20 MHz, 250 mA, 1812 [4532 Metric], CM45 Series](https://mexico.newark.com/productimages/standard/en_US/38K0528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-100KLCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel40Y8541
Re-Reel38K0528RL
Cut Tape38K0528
Product RangeCM45 Series
Your Part Number
1,398 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.314 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.314 |
| 10+ | $0.264 |
| 25+ | $0.250 |
| 50+ | $0.236 |
| 100+ | $0.222 |
| 500+ | $0.218 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.206 |
| 1000+ | $0.185 |
| 1500+ | $0.180 |
| 2500+ | $0.174 |
| 5000+ | $0.172 |
| 12500+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-100KLCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel40Y8541
Re-Reel38K0528RL
Cut Tape38K0528
Product RangeCM45 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.6ohm
Self Resonant Frequency20MHz
DC Current Rating250mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CM453232 series SMT Chip Inductor with ferrite core and an epoxy resin enclosure. It has copper wire coil and tin termination.
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Wide inductance range (1nH to 1000µH)
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
1.6ohm
DC Current Rating
250mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CM453232-100KL
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
