Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS4J-4026R-1L00F SMD Current Sense Resistor, 1 mohm, CSS4J-4026 Series, 4026 [1066 Metric], 4 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/33AK7378-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026R-1L00FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1574
Cut Tape34AK1574
Product RangeCSS4J-4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.653 | $1,959.00 |
| Total Price | $1,959.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.653 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026R-1L00FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1574
Cut Tape34AK1574
Product RangeCSS4J-4026 Series
Technical Datasheet
Resistance1mohm
Product RangeCSS4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10.06mm
Product Width6.6mm
Product Height2.82mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS4J-4026 Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.82mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
