Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW160808-22NJ Wirewound Inductor, 22 nH, 0.19 ohm, 3 GHz, 700 mA, 0603 [1608 Metric], CW160808 Series](https://mexico.newark.com/productimages/standard/en_US/34C8750-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW160808-22NJCopy
Newark Part No.
Re-Reel34C8750
Cut Tape34C8750
Product RangeCW160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.206 | $618.00 |
| Total Price | $618.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW160808-22NJCopy
Newark Part No.
Re-Reel34C8750
Cut Tape34C8750
Product RangeCW160808 Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.19ohm
Product RangeCW160808 Series
Self Resonant Frequency3GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAlumina
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
Product Range
CW160808 Series
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
0.19ohm
Self Resonant Frequency
3GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Alumina
Product Width
1.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
