Print Page
889 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.660 |
| 10+ | $1.550 |
| 25+ | $1.470 |
| 50+ | $1.400 |
| 100+ | $1.270 |
| 250+ | $1.180 |
| 500+ | $1.050 |
| 1000+ | $0.953 |
Price for:Each
Minimum: 5
Multiple: 5
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHT900-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC5654
Product RangeMF-RHT
Technical Datasheet
Product RangeMF-RHT
Voltage Rating16VDC
Holding Current9A
Trip Current16.5A
Time to Trip10s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length16.5mm
Thickness3mm
Height25.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RHT
Holding Current
9A
Time to Trip
10s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
16VDC
Trip Current
16.5A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
16.5mm
Height
25.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

