Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RX110/72-0Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.61J7367
Product RangeMF-RX/72 Series
Your Part Number
1,625 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 10+ | $0.365 |
| 25+ | $0.354 |
| 50+ | $0.343 |
| 100+ | $0.332 |
| 250+ | $0.322 |
| 500+ | $0.315 |
| 1000+ | $0.308 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX110/72-0Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.61J7367
Product RangeMF-RX/72 Series
Technical Datasheet
Product RangeMF-RX/72 Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip8.2s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length10.84mm
Thickness3.1mm
Height16.84mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MF-RX110/72-0
5 Products Found
Technical Specifications
Product Range
MF-RX/72 Series
Voltage Rating
72VDC
Trip Current
2.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.84mm
Height
16.84mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Thermistor Mounting
Through Hole
Holding Current
1.1A
Time to Trip
8.2s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
