Print Page
536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.579 |
| 10+ | $0.416 |
| 25+ | $0.366 |
| 50+ | $0.331 |
| 100+ | $0.300 |
| 250+ | $0.261 |
| 500+ | $0.239 |
| 1000+ | $0.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH4516-800YCopy
Newark Part No.48AK5256
Product RangeMH Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance80ohm
DC Current Rating3A
Product RangeMH Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
80ohm
Product Range
MH Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

