Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPEL12T-4226F-S1024Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20T1501
Product RangePEL12T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $4.530 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEL12T-4226F-S1024Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20T1501
Product RangePEL12T Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangePEL12T Series
Rotational Speed Max100rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeFlatted End, Illuminated
Shaft Length26mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PEL12T-4226F-S1024 is a 12mm Push Momentary Switch Encoder with horizontal mount/rear exit PC pin terminal configuration. The encoder features flatted shaft, compact design, long life and high reliability.
- Red/green/blue triple LED design
- 26.0mm Insulated flatted standard shaft
- 24 pulses per 360° Rotation resolution
- 2-bit Quadrature code output
- 3Ω Maximum closed circuit resistance
- 100MΩ at 250VDC Insulation resistance
- 0.5mA at 5VDC Contact rating
- IP40 Protection rating
Applications
Audio, Consumer Electronics, Communications & Networking
Contents
Encoder, flat washer and mounting nut.
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEL12T Series
Rotational Life Cycles
30000
Shaft Type
Flatted End, Illuminated
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
26mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
