Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-2R2KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC0067
Product RangePQ2614BLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.200 |
| 25+ | $3.930 |
| 50+ | $3.650 |
| 100+ | $3.300 |
| 500+ | $3.040 |
| 1000+ | $2.690 |
| 2500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-2R2KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC0067
Product RangePQ2614BLA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)84.8A
Power Inductor Case27.9mm x 19.8mm x 16mm
Product RangePQ2614BLA Series
DC Resistance Max1600µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
27.9mm x 19.8mm x 16mm
DC Resistance Max
1600µohm
Product Length
27.9mm
Product Height
16mm
RMS Current (Irms)
30A
Saturation Current (Isat)
84.8A
Product Range
PQ2614BLA Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
