Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-100KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC0073
Product RangePQ2617BHA Series
Your Part Number
1,146 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.400 |
| 25+ | $3.200 |
| 50+ | $3.050 |
| 100+ | $2.640 |
| 500+ | $2.550 |
| 1000+ | $2.540 |
| 2500+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-100KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC0073
Product RangePQ2617BHA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)32.1A
Power Inductor Case27.9mm x 19.8mm x 19mm
Product RangePQ2617BHA Series
Inductor Case / Package-
DC Resistance Max2500µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height19mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
27.9mm x 19.8mm x 19mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
28A
Saturation Current (Isat)
32.1A
Product Range
PQ2617BHA Series
DC Resistance Max
2500µohm
Product Length
27.9mm
Product Height
19mm
Technical Docs (2)
Alternatives for PQ2617BHA-100K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
