Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-4R7KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC0078
Product RangePQ2617BHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.620 |
| 25+ | $3.390 |
| 50+ | $3.190 |
| 100+ | $3.130 |
| 500+ | $3.030 |
| 1000+ | $2.870 |
| 2500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-4R7KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC0078
Product RangePQ2617BHA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)62.4A
Product RangePQ2617BHA Series
Power Inductor Case27.9mm x 19.8mm x 19mm
DC Resistance Max2500µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height19mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PQ2617BHA Series
DC Resistance Max
2500µohm
Product Length
27.9mm
Product Height
19mm
RMS Current (Irms)
28A
Saturation Current (Isat)
62.4A
Power Inductor Case
27.9mm x 19.8mm x 19mm
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
