Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPVG5A102C03R00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel34AK1595RL
Cut Tape34AK1595
Your Part Number
507 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 25+ | $2.100 |
| 100+ | $1.880 |
| 250+ | $1.870 |
| 500+ | $1.850 |
| 1000+ | $1.760 |
| 5000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPVG5A102C03R00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel34AK1595RL
Cut Tape34AK1595
Technical Datasheet
Track Resistance1kohm
Power Rating250mW
Product Length3.9mm
Product Width4.8mm
Product Height5.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Technical Specifications
Track Resistance
1kohm
Product Length
3.9mm
Product Height
5.3mm
Operating Temperature Max
125°C
Power Rating
250mW
Product Width
4.8mm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for PVG5A102C03R00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
