Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-1R00FCopy
Newark Part No.06X6729
Product RangePWR221T-30 Series
Your Part Number
364 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 10+ | $7.110 |
| 25+ | $6.340 |
| 50+ | $5.830 |
| 100+ | $5.400 |
| 250+ | $4.960 |
| 500+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-1R00FCopy
Newark Part No.06X6729
Product RangePWR221T-30 Series
Technical Datasheet
Resistance1ohm
Product RangePWR221T-30 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Height16.26mm
Product Diameter-
Product Length10.41mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
30W
Resistor Case / Package
TO-220
Temperature Coefficient
± 100ppm/°C
Product Height
16.26mm
Product Length
10.41mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR221T-30 Series
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Resistor Type
High Power
Product Diameter
-
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PWR221T-30-1R00F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
