Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR6927W1R00FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AM5312RL
Cut Tape44AM5312
Product RangePWR6927 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.903 | $5,418.00 |
| Total Price | $5,418.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.903 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR6927W1R00FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AM5312RL
Cut Tape44AM5312
Product RangePWR6927 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR6927 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length17.5mm
Product Width6.92mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
PWR6927 Series
Voltage Rating
-
Product Width
6.92mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
17.5mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for PWR6927W1R00FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
