Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR8030W1001FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AM5321RL
Cut Tape44AM5321
Product RangePWR8030 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.880 | $3.88 |
| Total Price | $3.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 25+ | $2.040 |
| 100+ | $1.860 |
| 250+ | $1.660 |
| 500+ | $1.520 |
| 1000+ | $1.360 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR8030W1001FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AM5321RL
Cut Tape44AM5321
Product RangePWR8030 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating5W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR8030 Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length20.8mm
Product Width7.60mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
5W
Resistor Technology
Wirewound
Product Range
PWR8030 Series
Voltage Rating
-
Product Width
7.60mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
20.8mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for PWR8030W1001FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
