Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRJR26FX103RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04F4819
Product RangeRJR26 Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
| 25+ | $11.340 |
| 100+ | $8.810 |
| 250+ | $8.370 |
| 500+ | $8.270 |
| 1000+ | $8.170 |
| 2500+ | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRJR26FX103RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04F4819
Product RangeRJR26 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Product RangeRJR26 Series
Track Resistance10kohm
No. of Turns12Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.35mm
Product Width4.32mm
Product Height6.35mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Product Range
RJR26 Series
No. of Turns
12Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
6.35mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Track Resistance
10kohm
Resistance Tolerance
± 10%
Power Rating
250mW
Resistor Case / Package
-
Product Width
4.32mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
