Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE1006A-5R6MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9290RL
Cut Tape87X9290
Product RangeSDE1006A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.040 |
| 100+ | $0.925 |
| 250+ | $0.885 |
| 500+ | $0.722 |
| 1000+ | $0.603 |
| 5000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-5R6MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9290RL
Cut Tape87X9290
Product RangeSDE1006A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)5A
Product RangeSDE1006A Series
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5A
DC Resistance Max
0.04ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
