Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0603-150MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7113RL
Cut Tape06X7113
Product RangeSDR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.590 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.506 |
| 25+ | $0.473 |
| 50+ | $0.433 |
| 100+ | $0.393 |
| 500+ | $0.326 |
| 1000+ | $0.292 |
| 2500+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-150MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7113RL
Cut Tape06X7113
Product RangeSDR0603 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)930mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Power Inductor Case5.8mm x 5.8mm x 3.9mm
Product RangeSDR0603 Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
DC Resistance Max
0.18ohm
Product Length
5.8mm
Product Height
3.9mm
RMS Current (Irms)
930mA
Saturation Current (Isat)
1.1A
Product Range
SDR0603 Series
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
