Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0603-270MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7120RL
Cut Tape06X7120
Product RangeSDR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.620 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 10+ | $0.538 |
| 25+ | $0.497 |
| 50+ | $0.455 |
| 100+ | $0.413 |
| 500+ | $0.342 |
| 1000+ | $0.308 |
| 2500+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-270MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7120RL
Cut Tape06X7120
Product RangeSDR0603 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)670mA
Inductor ConstructionUnshielded
Saturation Current (Isat)860mA
Product RangeSDR0603 Series
Power Inductor Case5.8mm x 5.8mm x 3.9mm
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
DC Resistance Max
0.3ohm
Product Length
5.8mm
Product Height
3.9mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
860mA
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
