Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel61J8152RL
Cut Tape61J8152
Product RangeSDR0604 Series
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.449 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.449 |
| 25+ | $0.377 |
| 100+ | $0.318 |
| 250+ | $0.312 |
| 500+ | $0.306 |
| 1000+ | $0.299 |
| 2500+ | $0.293 |
| 5000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel61J8152RL
Cut Tape61J8152
Product RangeSDR0604 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Product RangeSDR0604 Series
Saturation Current (Isat)680mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDR0604 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E12 series
- Small design of only 5.8mm maximum diameter
- Low profile
- Input/output of DC/DC converters
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
520mA
Product Range
SDR0604 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
0.7ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SDR0604-101KL
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
