Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel40Y8986
Re-Reel23T1094RL
Cut Tape23T1094
Product RangeSDR0604 Series
Your Part Number
241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.500 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.418 |
| 25+ | $0.396 |
| 50+ | $0.375 |
| 100+ | $0.353 |
| 500+ | $0.346 |
| 1000+ | $0.339 |
| 2500+ | $0.332 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.343 |
| 800+ | $0.337 |
| 1200+ | $0.315 |
| 2000+ | $0.297 |
| 4000+ | $0.281 |
| 10000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel40Y8986
Re-Reel23T1094RL
Cut Tape23T1094
Product RangeSDR0604 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Saturation Current (Isat)680mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
520mA
Saturation Current (Isat)
680mA
Product Range
SDR0604 Series
DC Resistance Max
0.7ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SDR0604-101KL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
