Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-181KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23T1101RL
Cut Tape23T1101
Product RangeSDR0604 Series
Your Part Number
47 In Stock
4,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.439 |
| 25+ | $0.416 |
| 50+ | $0.394 |
| 100+ | $0.371 |
| 500+ | $0.363 |
| 1000+ | $0.356 |
| 2500+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-181KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23T1101RL
Cut Tape23T1101
Product RangeSDR0604 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Product RangeSDR0604 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max1.38ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
380mA
Saturation Current (Isat)
500mA
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
1.38ohm
Product Length
5.8mm
Product Height
4.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
