Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-331KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8169
Product RangeSDR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $0.375 |
| 2400+ | $0.368 |
| 3600+ | $0.360 |
| 6000+ | $0.353 |
| 12000+ | $0.344 |
| 30000+ | $0.337 |
| 60000+ | $0.330 |
| 120000+ | $0.322 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-331KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8169
Product RangeSDR0604 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Product RangeSDR0604 Series
Saturation Current (Isat)360mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max2.25ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
270mA
Product Range
SDR0604 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
2.25ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SDR0604-331KL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
