Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-471KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8868
Cut Tape61J8250
Product RangeSDR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.513 | $513.00 |
| Total Price | $513.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.513 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-471KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8868
Cut Tape61J8250
Product RangeSDR0805 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)340mA
Inductor ConstructionUnshielded
Product RangeSDR0805 Series
Saturation Current (Isat)500mA
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Inductor Case / Package-
DC Resistance Max1.96ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDR0805 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has DAP base and accepts enamelled copper. It is suitable for input/output of DC/DC converters.
- Available in E12 series
- Small design of only 7.8mm maximum diameter
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
340mA
Product Range
SDR0805 Series
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
DC Resistance Max
1.96ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (3)
Alternatives for SDR0805-471KL
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
