Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-560KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7225RL
Cut Tape06X7225
Product RangeSDR1307 Series
Your Part Number
249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.910 |
| 25+ | $0.863 |
| 50+ | $0.816 |
| 100+ | $0.769 |
| 500+ | $0.662 |
| 1000+ | $0.621 |
| 2500+ | $0.607 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-560KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7225RL
Cut Tape06X7225
Product RangeSDR1307 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.8A
Power Inductor Case13mm x 13mm x 7mm
Product RangeSDR1307 Series
Inductor Case / Package-
DC Resistance Max0.095ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 13mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.8A
Product Range
SDR1307 Series
DC Resistance Max
0.095ohm
Product Length
13mm
Product Height
7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
