Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-821KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7232RL
Cut Tape06X7232
Product RangeSDR1307 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.929 |
| 25+ | $0.912 |
| 50+ | $0.897 |
| 100+ | $0.880 |
| 500+ | $0.799 |
| 1000+ | $0.739 |
| 2500+ | $0.618 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-821KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7232RL
Cut Tape06X7232
Product RangeSDR1307 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)750mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Power Inductor Case13mm x 13mm x 7mm
Product RangeSDR1307 Series
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 13mm x 7mm
DC Resistance Max
1.3ohm
Product Length
13mm
Product Height
7mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.1A
Product Range
SDR1307 Series
Inductance Tolerance
± 10%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
