Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-1R5MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7317RL
Cut Tape06X7317
Product RangeSDR2207 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.380 |
| 25+ | $1.260 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 500+ | $0.826 |
| 1000+ | $0.803 |
| 2500+ | $0.784 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-1R5MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7317RL
Cut Tape06X7317
Product RangeSDR2207 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)25A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
5000µohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
15A
Saturation Current (Isat)
25A
Product Range
SDR2207 Series
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
