Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-331KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7334RL
Cut Tape06X7334
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.480 |
| 25+ | $1.420 |
| 50+ | $1.280 |
| 100+ | $1.130 |
| 500+ | $0.925 |
| 1000+ | $0.873 |
| 2500+ | $0.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-331KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7334RL
Cut Tape06X7334
Product RangeSDR2207 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
DC Resistance Max0.56ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
0.56ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.9A
Product Range
SDR2207 Series
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
