Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-1R0MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05AC0164RL
Cut Tape05AC0164
Product RangeSRN4018TA Series
Your Part Number
2,171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.444 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.444 |
| 10+ | $0.370 |
| 15+ | $0.350 |
| 25+ | $0.329 |
| 50+ | $0.318 |
| 125+ | $0.306 |
| 250+ | $0.292 |
| 500+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-1R0MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05AC0164RL
Cut Tape05AC0164
Product RangeSRN4018TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Product RangeSRN4018TA Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4A
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.027ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRN4018TA-1R0M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
