Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R0YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM3259RL
Cut Tape59AM3259
Product RangeSRN6045 Series
Your Part Number
1,931 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.467 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.396 |
| 25+ | $0.375 |
| 50+ | $0.355 |
| 100+ | $0.334 |
| 500+ | $0.327 |
| 1000+ | $0.321 |
| 2500+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R0YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM3259RL
Cut Tape59AM3259
Product RangeSRN6045 Series
Inductance1µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeSRN6045 Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.0139ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRN6045 Series
DC Resistance Max
0.0139ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
8.5A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN6045-1R0Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
