Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-100MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel94Y3541RL
Cut Tape94Y3541
Product RangeSRN6045TA Series
Your Part Number
16,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.488 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 25+ | $0.381 |
| 100+ | $0.344 |
| 250+ | $0.321 |
| 500+ | $0.307 |
| 1000+ | $0.300 |
| 2500+ | $0.294 |
| 5000+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-100MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel94Y3541RL
Cut Tape94Y3541
Product RangeSRN6045TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.6A
Product RangeSRN6045TA Series
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
DC Resistance Max
0.052ohm
Product Length
6mm
Product Height
4.2mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
