Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-2R2YCopy
Newark Part No.
Full Reel38AC2386
Cut Tape73T9660
Product RangeSRN8040 Series
Your Part Number
1,494 In Stock
Need more?
940 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
554 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.860 | $12.86 |
| Total Price | $12.86 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $10.940 |
| 25+ | $10.900 |
| 50+ | $10.080 |
| 100+ | $9.260 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.362 |
| 2000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-2R2YCopy
Newark Part No.
Full Reel38AC2386
Cut Tape73T9660
Product RangeSRN8040 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Power Inductor Case8mm x 8mm x 4mm
Product RangeSRN8040 Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
7.4A
Product Range
SRN8040 Series
DC Resistance Max
0.013ohm
Product Length
8mm
Product Height
4mm
Alternatives for SRN8040-2R2Y
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
